Intel GD82562EZ technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel GD82562EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
