This industrial-grade flash memory IC features a 46-pin VFBGA-46 package and operates over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a maximum supply current of 55mA. The IC has a maximum access time of 90ns and a maximum standby current of 5nA. It is designed for parallel access and has a total of 1048576 words of memory, with 1000000 words of code memory.
Intel GE28F008B3BA90 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 46 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B46 |
| Width | 6.5 |
| Length | 7.91 |
| Pin Count | 46 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.055 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel GE28F008B3BA90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.