The GE28F320B3BC90 is an industrial-grade flash memory IC with 2097152 words of memory, operating within a supply voltage range of 2.7 to 3.6V. It features a maximum supply current of 55mA and a maximum access time of 90ns. The device is packaged in a 48-pin VFBGA package with a bottom terminal position, suitable for surface mount applications. It operates within a temperature range of -40 to 85°C.
Intel GE28F320B3BC90 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.964 |
| Length | 7.286 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.055 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel GE28F320B3BC90 to view detailed technical specifications.
No datasheet is available for this part.