The GE28F800B3TA90 is a 48-pin industrial flash memory IC from Intel, featuring 524288 words of memory and a maximum access time of 90ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The device has a maximum supply current of 55mA and a standby current of 0.000005mA. It is packaged in a 6.5mm x 7.91mm VFBGA-48 package with terminals positioned on the bottom.
Intel GE28F800B3TA90 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.5 |
| Length | 7.91 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.055 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel GE28F800B3TA90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.