Intel GT28F320B3BA100SB93 technical specifications.
| Access Time | 100ns |
| Frequency | 100GHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel GT28F320B3BA100SB93 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
