Intel GT28F320B3BA110 technical specifications.
| Access Time | 110ns |
| Frequency | 110GHz |
| Memory Size | 32000000B |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel GT28F320B3BA110 to view detailed technical specifications.
No datasheet is available for this part.