The GT28F320B3BA95 is an industrial-grade 47-pin BGA flash memory IC from Intel, featuring 2097152 words of memory and an access time of up to 95ns. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 55.5 mA. The device is designed for parallel access and has a maximum standby current of 5 nA. It is packaged in a 6x8mm, 30-pin BGA package with a bottom terminal position.
Intel GT28F320B3BA95 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 47 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B47 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.055 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 95 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel GT28F320B3BA95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.