Intel GT28F320C3BA100 technical specifications.
| Access Time | 100ns |
| Frequency | 100GHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel GT28F320C3BA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.