Intel GW80314GS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 1025 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1025 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel GW80314GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.