Intel HBLXT9761HC.C4 technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Supply Current | 138mA |
| RoHS | Not Compliant |
Download the complete datasheet for Intel HBLXT9761HC.C4 to view detailed technical specifications.
No datasheet is available for this part.