Intel HH80556JH0464MSLAG3 technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 2.13GHz |
| Max Frequency | 2.13GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 5138 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel HH80556JH0464MSLAG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.