
Intel HH80562PH0568MSL9UM technical specifications.
| Frequency | 2.4GHz |
| Max Frequency | 2.4GHz |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 850mV |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel HH80562PH0568MSL9UM to view detailed technical specifications.
No datasheet is available for this part.
