Intel HH80563QJ0538M.SLAEJ technical specifications.
| Frequency | 2.33GHz |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel HH80563QJ0538M.SLAEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.