Intel HL82571EBSLJAY technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.045V |
| Number of Transceivers | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 82571EB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel HL82571EBSLJAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.