Intel HY82563EB technical specifications.
| Package/Case | TQFP |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 411mA |
| RoHS | Compliant |
Download the complete datasheet for Intel HY82563EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.