Intel JALXT970ATC.B11 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel JALXT970ATC.B11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
