Intel JL82571EB technical specifications.
| Package/Case | FCBGA |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel JL82571EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.