The JL82572EISLJB8 is a 1Gbps PCIe transceiver from Intel, packaged in a BGA package. It operates over a temperature range of 0 to 55°C and is powered by a supply voltage between 1.045V and 3.6V. This device is designed for use in high-speed data transfer applications.
Intel JL82572EISLJB8 technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.045V |
| Number of Transceivers | 1 |
| Packaging | Tray |
| Series | 82572EI |
| RoHS | Compliant |
Download the complete datasheet for Intel JL82572EISLJB8 to view detailed technical specifications.
No datasheet is available for this part.