Intel JL82572EISLJB9 technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intel JL82572EISLJB9 to view detailed technical specifications.
No datasheet is available for this part.