Intel JL82599ESSLGWF technical specifications.
| Package/Case | FCBGA |
| Data Rate | 10Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82599 |
| RoHS | Compliant |
Download the complete datasheet for Intel JL82599ESSLGWF to view detailed technical specifications.
No datasheet is available for this part.