Intel JLX540BT2 S LJNW technical specifications.
| Package/Case | BGA |
| Data Rate | 10Gbps |
| Interface | PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.14V |
| Number of Transceivers | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | X540 |
| RoHS | Compliant |
Download the complete datasheet for Intel JLX540BT2 S LJNW to view detailed technical specifications.
No datasheet is available for this part.