Intel JS28F160B3BD70 technical specifications.
| Package/Case | TFSOP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel JS28F160B3BD70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.