Intel JS28F160B3TD70 technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Memory Size | 16000000B |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intel JS28F160B3TD70 to view detailed technical specifications.
No datasheet is available for this part.