
The Intel JS28F800C3BD70 is an 8M FLASH memory device with an access time of 70ns and a frequency of 70GHz. It features a TFSOP package and is designed for high-speed applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a tray packaging format with a lead-free finish.
Intel JS28F800C3BD70 technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel JS28F800C3BD70 to view detailed technical specifications.
No datasheet is available for this part.
