Intel KC80524KX266128 technical specifications.
| Number of Terminals | 615 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B615 |
| Width | 31 |
| Length | 35 |
| Pin Count | 615 |
| Supply Voltage-Nom | 1.6 |
| Supply Voltage-Min | 1.465 |
| Supply Voltage-Max | 1.735 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel KC80524KX266128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.