Intel KC80524KX366128SL3C7 technical specifications.
| Access Time | 366us |
| Package/Case | BGA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Voltage | 1.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel KC80524KX366128SL3C7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.