Intel KC80524KX400128 technical specifications.
| Number of Terminals | 615 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B615 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel KC80524KX400128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.