Intel KD82750PD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G196 |
| Width | 34.29 |
| Length | 34.29 |
| Pin Count | 196 |
| Temperature Grade | OTHER |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
| External Data Bus Width | 32 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel KD82750PD to view detailed technical specifications.
No datasheet is available for this part.