Intel KU80960CF33 technical specifications.
| Access Time | 33us |
| Package/Case | PQFP |
| Frequency | 33MHz |
| Max Frequency | 33MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1024B |
| Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel KU80960CF33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
