
The KU80C188EC25 is a 25MHz microprocessor from Intel, packaged in a QFP with surface mount. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is available in a tray packaging with a single unit per package.
Intel KU80C188EC25 technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel KU80C188EC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
