Intel KU80L188EC13 technical specifications.
| Access Time | 13us |
| Package/Case | QFP |
| Frequency | 13MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel KU80L188EC13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
