Intel KU82596DX25SZ714 technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intel KU82596DX25SZ714 to view detailed technical specifications.
No datasheet is available for this part.