The LD8088-2 is a 40-pin dual in-line industrial grade microprocessor from Intel. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 350mA. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.75V to 5.25V. It supports a clock frequency of up to 8MHz and features an 8-bit architecture with an external data bus width of 8 bits and an address bus width of 20 bits.
Intel LD8088-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 350 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 8 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel LD8088-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.