The Intel LD8287 is a commercial-grade bus transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a dual-terminal position and a JEDEC package code of R-GDIP-T20. The device has a width of 7.62mm and a length of 24.825mm. It operates on a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The LD8287 has a propagation delay of 22ns and a maximum output current of 32mA. It is a bidirectional device with a common control type and supports 8-bit data transfer.
Intel LD8287 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.825 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | 82 |
| Propagation Delay (tpd) | 22 |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 130 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel LD8287 to view detailed technical specifications.
No datasheet is available for this part.