Intel LE80536GC0332M technical specifications.
| Number of Terminals | 479 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B479 |
| Supply Voltage-Nom | 1.8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 64 |
| Speed | 1800 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel LE80536GC0332M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.