Intel LE80536VC001512SLJ8V technical specifications.
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Max Frequency | 1GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 950mV |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 373 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel LE80536VC001512SLJ8V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
