Intel LE80537LF0214M technical specifications.
| Number of Terminals | 479 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B479 |
| Width | 35 |
| Length | 35 |
| Pin Count | 479 |
| Supply Voltage-Min | 0.75 |
| Supply Voltage-Max | 1.1 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 64 |
| Speed | 1500 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel LE80537LF0214M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.