Intel LE80537UE0042M technical specifications.
| Number of Terminals | 479 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B479 |
| Width | 35 |
| Length | 35 |
| Pin Count | 479 |
| Supply Voltage-Min | 0.75 |
| Supply Voltage-Max | 0.975 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 64 |
| Speed | 1060 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel LE80537UE0042M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.