Intel LE80538NE0361MESL9LF technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 1.86GHz |
| Max Frequency | 1.86GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 440 |
| RoHS | Compliant |
Download the complete datasheet for Intel LE80538NE0361MESL9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
