Intel LE80539GF0412MXSL9K2 technical specifications.
| Data Bus Width | 32b |
| Max Frequency | 2GHz |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.3V |
| Packaging | Tray |
| Series | T2500 |
| RoHS | Compliant |
Download the complete datasheet for Intel LE80539GF0412MXSL9K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
