Intel LF80537GE0251MN technical specifications.
| Number of Terminals | 478 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-PPGA-P478 |
| Supply Current-Max | 41000 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 64 |
| Speed | 1600 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel LF80537GE0251MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.