Intel LF80537NE0411M technical specifications.
| Frequency | 2GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 950mV |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Intel LF80537NE0411M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.