Intel LF80537NE0411MSLAJ9 technical specifications.
| Data Bus Width | 64b |
| Frequency | 2GHz |
| Max Frequency | 2GHz |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 550 |
| RoHS | Compliant |
Download the complete datasheet for Intel LF80537NE0411MSLAJ9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.