Intel LF80537NF0411MSLB6M technical specifications.
| Package/Case | PGA |
| Data Bus Width | 64b |
| Frequency | 2GHz |
| Max Frequency | 2GHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 950mV |
| Mount | Through Hole |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 575 |
| RoHS | Compliant |
Download the complete datasheet for Intel LF80537NF0411MSLB6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.