Intel LF80539GF0282ME technical specifications.
| Number of Terminals | 479 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B479 |
| Width | 35 |
| Length | 35 |
| Pin Count | 479 |
| Supply Current-Max | 34000 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 667 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 64 |
| Speed | 1660 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel LF80539GF0282ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.