Intel LF80539JF0282MSL9HS technical specifications.
| Data Bus Width | 32b |
| Frequency | 1.66GHz |
| Max Frequency | 1.66GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.2125V |
| Min Supply Voltage | 825mV |
| Mount | Through Hole |
| Number of Cores | 2 |
| Number of UART Channels | 0 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel LF80539JF0282MSL9HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.