8-bit microcontroller featuring an 8048 CPU core operating at a maximum clock frequency of 11MHz. This NMOS device offers 1024 words of MROM and 64 bytes of RAM, with 24 I/O lines, an 8-bit external data bus, and a 12-bit address bus. Packaged in a 40-pin PDIP (R-PDIP-T40) with dual terminal positions, it operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage of 4.5V to 5.5V.
Intel LP8048AH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.26 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 11 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 12 |
| Bit Size | 8 |
| Speed | 11 |
| ROM Programmability | MROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel LP8048AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.