The LP80C51FA1SF88 is an 8-bit microcontroller from Intel, based on the 80C51 core architecture. It operates at a frequency of 16MHz and has a maximum operating temperature of 85°C. The device has 32 I/Os and 3 timers/counters, and is available in a DIP package with a rail/Tube packaging option. The microcontroller has 8KB of ROM memory and 256B of RAM, and supports external oscillator operation. It also features PWM and WDT peripherals.
Intel LP80C51FA1SF88 technical specifications.
| Access Time | 16us |
| Package/Case | DIP |
| Core Architecture | 80C51 |
| Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | ROMless, , ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 256B |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Intel LP80C51FA1SF88 to view detailed technical specifications.
No datasheet is available for this part.