8-Bit Microcontroller, featuring an 8051 CPU core and a maximum clock frequency of 24MHz. This CMOS device operates within an industrial temperature range of -40°C to 85°C and utilizes a 44-terminal PQFP package. It offers 32 I/O lines, an 8-bit external data bus, a 16-bit address bus, and 512 bytes of RAM. Power is supplied via a nominal 5V with a range of 4.5V to 5.5V, and maximum supply current is 56mA.
Intel LS80C51RA-24 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 56 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 24 |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel LS80C51RA-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.