Intel LU82541ER technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel LU82541ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
